Siemens 3RK1908 Terminal Shroud, 500V ac, IP20

Subtotal (1 unit)*

$537.43

(exc. GST)

$591.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.43

*price indicative

RS Stock No.:
184-7103
Mfr. Part No.:
3RK1908-0AP00-0FP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Shroud

Current Rating

32A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

35.3mm

Maximum Voltage

500V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

75mm

Series

3RK1908

Overall Depth

215mm

COO (Country of Origin):
DE
Base unit with F-DI for ET 200SP motor starter without infeed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy