- RS Stock No.:
- 184-7099
- Mfr. Part No.:
- 3RK1908-0AP00-0CP0
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$395.96
(exc. GST)
$435.56
(inc. GST)
Units | Per unit |
1 + | $395.96 |
- RS Stock No.:
- 184-7099
- Mfr. Part No.:
- 3RK1908-0AP00-0CP0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Base unit for ET 200SP motor starter with infeed 500 V including cover infeed bus
Specifications
Attribute | Value |
---|---|
Range | SIMATIC |
Voltage Rating | 500 V ac |
Current Rating | 32 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 35.3mm |
Overall Width | 75mm |
Mounting Type | DIN Rail |
Series | 3RK1908 |
Overall Depth | 215mm |