Siemens 3RK1908 Terminal Shroud, IP20
- RS Stock No.:
- 184-7106
- Mfr. Part No.:
- 3RK1908-1EA00-1BP0
- Brand:
- Siemens
Subtotal (1 unit)*
$98.51
(exc. GST)
$108.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $98.51 |
*price indicative
- RS Stock No.:
- 184-7106
- Mfr. Part No.:
- 3RK1908-1EA00-1BP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Shroud | |
| IP Rating | IP20 | |
| Overall Length | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Width | 13.5mm | |
| Series | 3RK1908 | |
| Overall Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Shroud | ||
IP Rating IP20 | ||
Overall Length 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Width 13.5mm | ||
Series 3RK1908 | ||
Overall Depth 26mm | ||
- COO (Country of Origin):
- CZ
Additional mounting base unit for ET 200SP motor starter Bag containing 5 units
Related links
- Siemens 3RK1908 Terminal Shroud IP20
- Siemens 3RK1908 Ethernet Module, IP20
- Siemens Terminal Shroud IP20
- Siemens SIMATIC Base Unit
- Siemens Switch Disconnector Terminal Shroud, 3KD Series
- Siemens Switch Disconnector Terminal Shroud, 3KF9 Series
- Siemens Switch Disconnector Terminal Shroud, SENTRON Series
- Siemens Switch Disconnector Terminal Shroud, 3KF Series
