- RS Stock No.:
- 184-7088
- Mfr. Part No.:
- 3RK1308-0BE00-0CP0
- Brand:
- Siemens
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,292.39
(exc. GST)
$1,421.63
(inc. GST)
Units | Per unit |
1 + | $1,292.39 |
- RS Stock No.:
- 184-7088
- Mfr. Part No.:
- 3RK1308-0BE00-0CP0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reversing starter Electronic switching Electronic overload protection up to 5.5 kW/400 V, 4.0 A up to 12 A High-Feature incl. fan (3RW4928-8VB00) Option: 3DI/LC module PROFI energy
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Range | SIMATIC |
Motor Starter Type | Reversing |
Voltage Rating | 48 → 500 V ac |
Current Rating | 12 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 30mm |
Overall Width | 166.9mm |
Series | 3RK1308 |
Mounting Type | Plug-In |
Overall Depth | 142mm |
Related links
- Schneider Electric Reversing Starter 690 V ac IP40
- Siemens Reversing Starter 1.1 kW IP20
- Siemens Reversing Starter 0.25 kW IP20
- Siemens Reversing Starter 0.06 → 0.12 kW
- Siemens Reversing Starter 400 V IP20
- Siemens Reversing Starter 690 V ac IP20
- Schneider Electric Reversing Starter 3 kW, 1.5 → 6.5 A
- Phoenix Contact Reversing Starter 1 kW, 2.4 A