Siemens 3RK1308 Soft Starter, 500V ac, 5.5 kW, IP20
- RS Stock No.:
- 184-7092
- Mfr. Part No.:
- 3RK1308-0CE00-0CP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,723.79
(exc. GST)
$1,896.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,723.79 |
*price indicative
- RS Stock No.:
- 184-7092
- Mfr. Part No.:
- 3RK1308-0CE00-0CP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 5.5kW | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 30mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | No | |
| Overall Width | 166.9mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 142mm | |
| Series | 3RK1308 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 5.5kW | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 30mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals No | ||
Overall Width 166.9mm | ||
Hazardous Area Certification No | ||
Overall Depth 142mm | ||
Series 3RK1308 | ||
- COO (Country of Origin):
- DE
Failsafe DOL starter Electronic switching Electronic overload protection up to 5.5 kW/400 V, 4.0 A to 12 A High-Feature incl. fan (3RW4928-8VB00) Option: 3DI/LC module PROFI energy
- RS Stock No. 1847097
- Mfr. Part No. 3RK1308-0DE00-0CP0
Each
$2,068.22
- RS Stock No. 1847087
- Mfr. Part No. 3RK1308-0BD00-0CP0
Each
$1,319.22
- RS Stock No. 1847084
- Mfr. Part No. 3RK1308-0AE00-0CP0
Each
$1,344.11
- RS Stock No. 1847095
- Mfr. Part No. 3RK1308-0DD00-0CP0
Each
$1,760.54
Related links
- Siemens 3RK1308 Soft Starter 0.25 kW, IP20
- Siemens 3RK1308 Soft Starter 500V ac 3 Phase, IP20
- Siemens 3RK1308 Soft Starter 500V ac IP20
- Siemens 3RK1308 Soft Starter 500V ac 3 Phase, IP20
- Siemens 3RK1308 Soft Starter 500V ac 3 Phase, IP20
- Siemens 3RK1308 Soft Starter 500V ac 3 Phase, IP20
- Siemens 3RK1308 Reversing Starter 500V ac IP20
- Siemens 3RK1308 Reversing Starter 500V ac IP20












