Siemens 3RK1308 Reversing Starter, Reversible, 500V ac, 4 kW, IP20

Subtotal (1 unit)*

$1,896.70

(exc. GST)

$2,086.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,896.70

*price indicative

RS Stock No.:
184-7095
Mfr. Part No.:
3RK1308-0DD00-0CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

4kW

Sub Type

Reversible

Current Rating

9A

Mount Type

Plug-in

IP Rating

IP20

Number of Poles

3

Overall Length

30mm

Maximum Voltage

500V ac

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

166.9mm

Overall Depth

142mm

Series

3RK1308

COO (Country of Origin):
DE
Failsafe reversing starter, Electronic switching Electronic overload protection up to 4 kW / 400 V, 2.8 A to 9 A High-Feature Option: 3DI/LC module PROFI energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy