Eaton S711 Soft Starter, Soft Start, 575V, 110 kW, 3 Phase, IP20

Subtotal (1 unit)*

$5,065.23

(exc. GST)

$5,571.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,065.23

*price indicative

RS Stock No.:
650-185
Mfr. Part No.:
EP-401543 S711-34210DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

110kW

Product Type

Soft Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

210A

IP Rating

IP20

Overall Length

385mm

Maximum Voltage

575V

Hazardous Area Certification

No

Overall Width

202mm

Standards/Approvals

CE

Overall Depth

385mm

Series

S711

COO (Country of Origin):
NZ

Eaton Soft Starter, 110 kW Power Rating, 210A Current Rating - EP-401543 S711-34210DC


This soft starter is designed for three-phase motor control with a power rating of 110kW. It operates at voltages ranging from 200V to 575V and supports a control supply voltage of 24V DC. With dimensions of 370mm in length, 218mm in height, and 202mm in width, it incorporates Advanced features to ensure smooth operation and protection for your motors.

Features & Benefits


• Offers adjustable motor overload protection for enhanced reliability
• Includes an internal bypass for efficient performance
• Supports reversibility for flexible motor operation
• Incorporates a display for easy monitoring and control

Applications


• Utilised in industrial automation to control motor start-up
• Effective in requiring variable speed control
• Suitable for HV AC systems operating three-phase motors
• Effective in conveyor systems for consistent motor management
• Ideal for pumps requiring soft start and stop functions

What are the advantages of the internal bypass feature?


The internal bypass ensures that during normal operation, current flows directly to the motor, reducing energy losses and heat generation, which enhances operational efficiency.

How does the motor overload protection work?


The motor overload protection monitors the current drawn by the motor and trips when it exceeds set thresholds, preventing damage and extending the motor's lifespan.

What is the significance of the current rating?


With a 210A rating, it effectively manages high-performance motors, ensuring they operate within safe parameters without overheating or failing under load.

Can this soft starter be integrated into existing electrical systems?


Yes, it can be integrated into standard three-phase electrical systems, making it a versatile solution for upgrading motor control without extensive rewiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy