Schneider Electric TeSys Motor Starter, DOL, 440V, 1.5 kW, IP55
- RS Stock No.:
- 340-900
- Mfr. Part No.:
- LG7K06P708
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$693.64
(exc. GST)
$763.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.64 |
*price indicative
- RS Stock No.:
- 340-900
- Mfr. Part No.:
- LG7K06P708
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Current Rating | 2.5A, 4A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, EU RoHS Compliant with Exemptions, China RoHS, CE | |
| Overall Width | 175mm | |
| Series | TeSys | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Current Rating 2.5A, 4A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP55, IK07), IEC 60204-1, EU RoHS Compliant with Exemptions, China RoHS, CE | ||
Overall Width 175mm | ||
Series TeSys | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter, TeSys LG, with a 2.5-4A range and a 230V AC coil. Includes 1 LC1K and GV2ME, featuring an emergency stop and 2 pushbuttons for control.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Siemens SIRIUS Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys LJ Motor Starter 24V ac IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
