Schneider Electric TeSys LG Motor Starter, TeSys LG, 230V ac, 5.5 kW, 3 Phase, IP55
- RS Stock No.:
- 119-183
- Mfr. Part No.:
- LG1D122P716
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,261.35
(exc. GST)
$1,387.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.35 |
*price indicative
- RS Stock No.:
- 119-183
- Mfr. Part No.:
- LG1D122P716
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | TeSys LG | |
| Number of Phases | 3 | |
| Current Rating | 14A, 9A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | WEEE, REACh Regulation, IEC 60947-4-1, IEC 60204-1, EU RoHS, CHINA RoHS, CE (RETURN) UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSys LG | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type TeSys LG | ||
Number of Phases 3 | ||
Current Rating 14A, 9A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals WEEE, REACh Regulation, IEC 60947-4-1, IEC 60204-1, EU RoHS, CHINA RoHS, CE (RETURN) UKCA | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSys LG | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LG enclosed DOL starter is a reliable and efficient device designed for safety applications. With a motor power ranging from 3KW to 5.5KW and multiple safety features, this product ensures smooth and secure operation of your equipment.
Enclosed DOL starter with contactor, switch disconnector, and circuit-breaker for enhanced safety
Thermal protection with an adjustable range of 9-14A to prevent overheating
Push-button start/stop and emergency stop rotary handle for quick control
IK07 degree of protection and IP55 degree of protection for durability and reliability
Green Premium product with sustainable offer status for environmental consciousness
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSys LG Reversing Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 380V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 24V 3 Phase, IP55
- Schneider Electric TeSys LG DOL Starter 415V ac 3 Phase, IP55
