Schneider Electric TeSys Motor Starter, DOL, 440V, 4 kW, 3 Phase, IP55
- RS Stock No.:
- 357-240
- Mfr. Part No.:
- LG7K09P714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,039.72
(exc. GST)
$1,143.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,039.72 |
*price indicative
- RS Stock No.:
- 357-240
- Mfr. Part No.:
- LG7K09P714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A, 6A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Overall Width | 175mm | |
| Standards/Approvals | IEC 60947-4-1, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), REACh, UKCA, WEEE Directive | |
| Hazardous Area Certification | No | |
| Series | TeSys | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A, 6A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Overall Width 175mm | ||
Standards/Approvals IEC 60947-4-1, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), REACh, UKCA, WEEE Directive | ||
Hazardous Area Certification No | ||
Series TeSys | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for safety applications, providing reliable motor control. It operates within the AC-3 utilization category, ideal for motor switching. The device composition includes a contactor and a circuit breaker, ensuring protection and control. It supports various motor power ratings: 4 kW at 400/415 V AC (50/60 Hz), 4 kW at 440 V AC (50/60 Hz), and 1.5 kW at 220/230 V AC (50/60 Hz). The thermal protection adjustment range is between 6 to 10 A, allowing for tailored protection settings based on the motor's needs.
IEC 60947 4 1 and IEC 60204 1 certified
Made of polycarbonate
IK07 conforming to IEC 60529
IP55 conforming to IEC 60529
- RS Stock No. 0354325
- Mfr. Part No. LG7K09V714
Each
$676.52
- RS Stock No. 0357981
- Mfr. Part No. LG8K06M710
Each
$1,294.93
- RS Stock No. 0357391
- Mfr. Part No. LG1K065Q708A37
Each
$1,396.94
- RS Stock No. 0335041
- Mfr. Part No. LG7K06V708
Each
$620.39
Related links
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55












