Schneider Electric TeSys LG Motor Starter, DOL, 230V ac, 4 kW, IP55
- RS Stock No.:
- 119-516
- Mfr. Part No.:
- LG1K095P714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,388.63
(exc. GST)
$1,527.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,388.63 |
*price indicative
- RS Stock No.:
- 119-516
- Mfr. Part No.:
- LG1K095P714
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 10A, 6A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | CE, CHINA RoHS, EU RoHS, REACh Regulation, UKCA, WEEE | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSys LG | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 10A, 6A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals CE, CHINA RoHS, EU RoHS, REACh Regulation, UKCA, WEEE | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSys LG | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter Electric is a top-quality product designed for safety applications. With a utilisation category of AC-3, it offers thermal protection with an adjustment range of 6-10A and is suitable for various motor power requirements. The TeSys LG device composition includes a contactor, switch disconnector, and circuit-breaker, providing reliable performance in a compact design.
Control type includes push-button start, push-button stop, and rotary handle emergency stop
Compact design with multiple cable entry points for easy installation
Environmental friendly materials with IK07 and IP55 degrees of protection for durability
Related links
- Schneider Electric TeSys LG Motor Starter 230V ac IP55
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSys Motor Starter 220V ac IP55
- Schneider Electric TeSys LG Motor Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 24V IP55
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
