Schneider Electric TeSys Motor Starter, DOL, 440V, 1.1 kW, 3 Phase, IP55
- RS Stock No.:
- 357-978
- Mfr. Part No.:
- LG1K065Q707A37
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,226.83
(exc. GST)
$1,349.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,226.83 |
*price indicative
- RS Stock No.:
- 357-978
- Mfr. Part No.:
- LG1K065Q707A37
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A, 2.5A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Standards/Approvals | CE, IEC 60529 (IP55, IK07), UKCA, EU RoHS Compliant with Exemptions, China RoHS, REACh, IEC 60947-4-1, IEC 60204-1, WEEE Directive | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSys | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A, 2.5A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Standards/Approvals CE, IEC 60529 (IP55, IK07), UKCA, EU RoHS Compliant with Exemptions, China RoHS, REACh, IEC 60947-4-1, IEC 60204-1, WEEE Directive | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSys | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LG enclosed DOL starter is designed for 1.6-2.5A applications with a 380/400V AC coil. It includes a LC1K contactor, GV2ME overload relay, a rotary isolation switch, two pushbuttons, and an emergency stop for added safety. This compact unit offers reliable motor control and protection in industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
