RS Better World

Siemens 3RW 480V ac, 3 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$432.20

(exc. GST)

$475.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-834
Mfr. Part No.:
3RW3014-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

120mm

Maximum Operating Temperature

60°C

Overall Width

150mm

Standards/Approvals

UNSPSC, ETIM, REACH, RoHS, eClass, UKCA, IEC 60947-2, WEEE, CE, EAC

Series

3RW

Better World Product

Yes

Overall Depth

57mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens soft starter provides an advanced solution for motor control, ensuring smooth and efficient operation. Designed for applications needing effective motor management, it operates across a wide input voltage range and features an integrated bypass contact system to reduce energy consumption and enhance performance. Its robust design accommodates various ambient conditions, making it suitable for diverse installation environments.

Wide input voltage range for versatility

User friendly control circuit

Compact size for flexible installation

Robust design for reliable performance

Adjustable temperature range for greater potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy