Siemens 3RW 480V ac, 3 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 275-886
- Mfr. Part No.:
- 3RW3014-2BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$411.61
(exc. GST)
$452.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $411.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-886
- Mfr. Part No.:
- 3RW3014-2BB04
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 57mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UNSPSC, EAC, ETIM, RoHS, IEC 60947-2, UKCA, REACH, WEEE, CE, eClass | |
| Overall Width | 125mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 165mm | |
| Series | 3RW | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 57mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UNSPSC, EAC, ETIM, RoHS, IEC 60947-2, UKCA, REACH, WEEE, CE, eClass | ||
Overall Width 125mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 165mm | ||
Series 3RW | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 480V ac 3 Phase, IP20
