RS Better World

Siemens 3RW 480V ac, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,152.04

(exc. GST)

$1,267.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,152.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-772
Mfr. Part No.:
3RW4027-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

15kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

150mm

Maximum Operating Temperature

60°C

Overall Width

100mm

Standards/Approvals

WEEE, UKCA, RoHS, eClass, REACH, UNSPSC, EAC, IEC 60947-2, CE, ETIM, IDEA, SCIP

Overall Depth

150mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to enhance the efficiency and reliability of motor operations. With integrated bypass contact systems and robust protection features, it ensures optimal performance for motors up to 32 A, delivering power seamlessly across various voltage ranges. The device is equipped with an adjustable current limitation and intrinsic device protection, providing tailored solutions for diverse applications.

Reduces power loss

Enhances efficiency with thyristor technology

Motor overload protection

External reset for easy fault recovery

Adjustable current limitation

Compact for versatile installation

Supports various operating voltages

Touch safe design

IP20 protection for harsh environments

Compliant with international approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy