RS Better World

Siemens 3RW 480V ac, 5.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$525.91

(exc. GST)

$578.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-836
Distrelec Article No.:
302-64-134
Mfr. Part No.:
3RW3017-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

5.5kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

126mm

Maximum Operating Temperature

60°C

Overall Width

162mm

Standards/Approvals

eClass, EAC, SCIP, UNSPSC, REACH, IEC 60947-2, IDEA, UKCA, RoHS, WEEE, CE, ETIM

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Overall Depth

60mm

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens soft starter is designed to provide efficient motor management, enhancing the performance and lifespan of your industrial applications. With its integrated bypass contact system and thyristor technology, it ensures smooth motor starts and stops, effectively reducing mechanical stress and energy consumption.

Thyristor based technology for smooth operations

Versatile voltage compatibility

Withstands harsh conditions

Compact for easy installation

User friendly control with flexible voltage

Advanced fault indication with red display

Enhanced touch protection for safety

RS Better World
  • RS Stock No. 0275845
  • Mfr. Part No. 3RW4024-2TB04
Each
$1,082.12
RS Better World
  • RS Stock No. 0420491
  • Mfr. Part No. 3RW4024-1BB14
Each
$790.52
RS Better World
  • RS Stock No. 0275801
  • Mfr. Part No. 3RW4046-2BB14
Each
$2,552.79
RS Better World
  • RS Stock No. 0275839
  • Mfr. Part No. 3RW3037-2BB04
Each
$1,594.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy