RS Better World

Siemens 3RW 480V ac, 18.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,381.15

(exc. GST)

$1,519.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,381.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-854
Mfr. Part No.:
3RW4028-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

18.5kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

57mm

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, EAC, ETIM, CE, UKCA, RoHS, IEC 60947-2, SCIP, WEEE, eClass, UNSPSC, IDEA

Overall Width

154mm

Better World Product

Yes

Series

3RW

Overall Depth

182mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide precise control over motor start-up and operation, enhancing efficiency and reliability for various applications. The integrated bypass contact system and robust protections, such as overload and intrinsic device protection, ensure optimal performance while safeguarding your equipment. This model supports a wide operating voltage range and is tailored for 3 phase motors, making it an ideal choice for industrial environments.

Reliable performance with thyristor technology

Multiple motor protection features

Adjustable current limitation

Compact for versatile installation

Wide operating voltage compatibility

Durable construction for harsh conditions

User friendly for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy