RS Better World

Siemens 3RW 480V ac, 11 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$723.41

(exc. GST)

$795.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-889
Mfr. Part No.:
3RW3026-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

154mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-2, UNSPSC, WEEE, UKCA, REACH, CE, eClass, SCIP, IDEA, EAC, ETIM, RoHS

Overall Width

183mm

Series

3RW

Better World Product

Yes

Overall Depth

58mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens soft starter optimizes three phase motor start ups, reducing mechanical stress and extending equipment life. Its compact design, integrated bypass system, and versatility for AC and DC voltages make it ideal for confined spaces and diverse environments. With an operational temperature range of -25 °C to +60 °C, it ensures reliable performance and efficiency.

Robust protection prevents motor overload

Compact dimensions for easy integration

Wide voltage range for diverse applications

User friendly control options

Optimized for 50 Hz and 60 Hz

Withstands challenging conditions

Flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy