RS Better World

Siemens 3RW 600V ac, 75 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$3,445.83

(exc. GST)

$3,790.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,445.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-766
Mfr. Part No.:
3RW4047-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

75kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

217mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, RoHS, eClass, IDEA, IEC 204-2, IEC 60721, IEC 750 G, UPC, EN 61346-2, REACH, SCIP, WEEE, UNSPSC, EAN, ETIM, DIN 40719, IEC 60947-4-2

Overall Width

183mm

Overall Depth

220mm

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter offers superior motor control with seamlessly integrated features tailored to enhance performance and efficiency. Designed for three phase motors, it operates effectively across a range of voltage levels, ensuring robust functionality under varying conditions. Its unique built in bypass contact system reduces energy losses while prolonging motor life.

Reliable motor control with thyristor technology

External reset for improved safety

Adjustable current limitation to prevent overloads

Quick and easy installation with versatile mounting

Compact for space efficient use

Advanced thermistor protection for optimized performance

Air cooling options for high load operation

Rugged build for durability in various environments

User friendly control circuit for simplicity

RS Better World
  • RS Stock No. 0276004
  • Mfr. Part No. 3RW4038-1TB05
Each
$2,837.56
RS Better World
  • RS Stock No. 0275804
  • Mfr. Part No. 3RW4047-2BB05
Each
$3,163.97
RS Better World
  • RS Stock No. 0275880
  • Mfr. Part No. 3RW4046-2BB15
Each
$2,944.90
RS Better World
  • RS Stock No. 2109469
  • Mfr. Part No. 3RW5216-3AC05
Each
$3,513.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy