RS Better World

Siemens 3RW 600V ac, 45 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,837.56

(exc. GST)

$3,121.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,837.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-798
Mfr. Part No.:
3RW4038-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

169mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60721, IEC 60947-4-2, UPC, EN 61346-2, EAN, ETIM, eClass, UNSPSC, IEC 204-2, DIN 40719, RoHS, REACH, WEEE, SCIP, IEC 750 G, IEC 60529, IDEA

Overall Width

196mm

Series

3RW

Overall Depth

71mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is an advanced solution designed for efficient motor control, suitable for demanding industrial applications. This device not only ensures smooth motor start-ups but also provides robust protection features, significantly reducing wear on mechanical components. With integration of a bypass contact system and state of the art thyristor technology, it optimises energy consumption while maintaining operational reliability, even in challenging environments.

Enhances energy efficiency

Thyristor technology

Robust motor overload protection

Adaptable mounting options

Versatile temperature range

User friendly control circuit

Space saving design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy