RS Better World

Siemens 3RW 600V ac, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,385.55

(exc. GST)

$1,524.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,385.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-848
Mfr. Part No.:
3RW4026-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

210mm

Maximum Operating Temperature

60°C

Overall Width

184mm

Standards/Approvals

UPC, WEEE, EN 61346-2, SCIP, EAN, IDEA, UNSPSC, REACH, IEC 60947-4-2, ETIM, IEC 60529, IEC 204-2, IEC 60721, eClass, IEC 750 G, RoHS, DIN 40719

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

58mm

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to enhance the efficiency and reliability of motor control applications with a robust design suited for varied industrial environments. Its integrated bypass contact system facilitates energy-saving operation while providing essential motor protection features, ensuring seamless performance even under challenging conditions.

Provides multiple motor protection

Supports various control voltages

Compact design for versatile mounting

Reliable in harsh conditions

Red fault signal for immediate alerts

Accommodates various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy