RS Better World

Siemens 3RW 600V ac, 7.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,208.77

(exc. GST)

$1,329.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,208.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-810
Mfr. Part No.:
3RW4024-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

7.5kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

156mm

Maximum Operating Temperature

60°C

Standards/Approvals

UNSPSC, SCIP, WEEE, IDEA, IEC 60529, IEC 204-2, IEC 60947-4-2, IEC 750 G, ETIM, EAN, EN 61346-2, RoHS, IEC 60721, DIN 40719, eClass, REACH, UPC

Overall Width

183mm

Overall Depth

58mm

Better World Product

Yes

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter embodies innovative technology designed for controlling motor starting and stopping applications seamlessly. Engineered for robust performance, it integrates a bypass contact system, ensuring energy efficiency while protecting against motor overloads. With a wide operational voltage range, this device is suitable for diverse industrial environments, delivering reliable performance even in challenging conditions.

Intrinsically safe for overload protection

Adjustable current limitation

Versatile voltage range

User friendly design

Compact dimensions

Red fault signal display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy