Eaton MSC-D Motor Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 253-367
- Mfr. Part No.:
- 199570 MSC-D-12-M12(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$503.59
(exc. GST)
$553.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.59 |
*price indicative
- RS Stock No.:
- 253-367
- Mfr. Part No.:
- 199570 MSC-D-12-M12(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series presents an exceptional direct-on-line starter, specifically designed to ensure reliable operation within demanding environments. This robust starter operates efficiently with variable voltage ratings, supporting 380 V, 400 V, and 415 V configurations. Engineered with versatility in mind, it accommodates various motor types, providing overload protection and thermal stability essential for optimal performance. Its compatibility with push-in terminals simplifies installation, while the compact form factor makes it suitable for a range of applications on DIN rails. The unit also meets rigorous international standards, guaranteeing high safety and operational integrity. Designed for ease of use, the MSC-D series serves as an essential component in any industrial automation setup, promoting efficiency and longevity.
Built with corrosion resistance to ensure durability in harsh environments
Features temperature compensated overload protection for enhanced motor safety
Offers short-circuit release functionality to safeguard against excessive currents
Supports a wide operating temperature range, making it suitable for varied conditions
Designed for easy integration with existing equipment and infrastructures
Maintains a compact size without compromising performance or safety
Designed to accommodate efficiency class IE3 motors, promoting energy efficiency
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
