Eaton MSC-D Motor Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-066
- Mfr. Part No.:
- 199606 MSC-D-12-M14(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$541.92
(exc. GST)
$596.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.92 |
*price indicative
- RS Stock No.:
- 251-066
- Mfr. Part No.:
- 199606 MSC-D-12-M14(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 214mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 214mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter is engineered to provide reliable motor control in demanding industrial environments. Designed with versatility in mind, it operates effortlessly across varied voltage ranges, ensuring adaptability and efficiency. Incorporating advanced features like temperature compensated overload protection, it secures your motors from unexpected overloads, enhancing longevity. The robust construction not only guarantees resilience but also assures compliance with international standards, making it an excellent choice for global applications. With a compact design suitable for DIN rail mounting, this starter fits seamlessly into various panel configurations. Elevate your operational efficiency with this optimised solution, designed to deliver superior performance in motor applications.
Fitted with short-circuit release for enhanced safety
Temperature compensated overload protection ensures motor integrity
Compact dimensions for efficient installation in limited spaces
Designed to operate in a broad temperature range, supporting numerous environments
IP20 rating guarantees protection against solid objects larger than 12mm
Compatible with motors of efficiency class IE3 to promote energy savings
Push-in terminals facilitate easy and swift connections
Durable construction to withstand industrial conditions
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
