Eaton MSC-D Motor Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 251-644
- Mfr. Part No.:
- 199568 MSC-D-6,3-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$418.77
(exc. GST)
$460.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.77 |
*price indicative
- RS Stock No.:
- 251-644
- Mfr. Part No.:
- 199568 MSC-D-6,3-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series offers a robust solution for controlling your motors efficiently and reliably. This DOL starter is designed for demanding applications, ensuring excellent performance with AC voltage. Its intelligent design incorporates advanced features to optimise motor protection and longevity. With a focus on ensuring compatibility across various voltage ratings up to 415V, this starter delivers unmatched operational versatility. Compact and lightweight, it can easily fit into diverse installations, making it an ideal choice for both new projects and upgrades. The MSC-D series adheres to stringent international standards, underscoring its commitment to safety and reliability in electrical management.
Fitted with temperature compensated overload protection, ensuring motor safety
Incorporates a short-circuit release for enhanced circuit integrity
Features a degree of protection rated at IP20, suitable for indoor use
Offers push-in terminals for easy and secure connections
Designed with a coordination type of 2 for versatile installations
Supports a maximum ambient operating temperature of 55°C, catering to challenging environments
Adheres to IEC and VDE standards, providing assurance of quality and safety
Built with a robust construction, offering durability and extensive operational lifespan
- RS Stock No. 0253372
- Mfr. Part No. 199579 MSC-D-6,3-M7(24VDC)-PI
Each
$435.63
- RS Stock No. 0253375
- Mfr. Part No. 199590 MSC-R-6,3-M7(230V50HZ)-PI
Each
$604.59
- RS Stock No. 0250883
- Mfr. Part No. 199601 MSC-R-6,3-M7(24VDC)-PI
Each
$647.69
- RS Stock No. 0251067
- Mfr. Part No. 199609 MSC-D-32-M32(230V50HZ)-PI
Each
$906.13
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20












