Eaton MSC-D Motor Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 252-086
- Mfr. Part No.:
- 199564 MSC-D-1-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$394.63
(exc. GST)
$434.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.63 |
*price indicative
- RS Stock No.:
- 252-086
- Mfr. Part No.:
- 199564 MSC-D-1-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series from Eaton presents a robust solution for industrial automation with its direct online starter function, ideal for controlling electric motors efficiently. This product is designed for various voltages, making it versatile for different applications. Its compact dimensions combined with a lightweight build allow for easy installation in confined spaces, while its advanced overload protection ensures reliable performance. Recognised for meeting stringent industry standards, this model integrates seamlessly with contemporary automated systems, enhancing operational safety and efficiency.
Features temperature compensated overload protection for enhanced reliability
Designed with a short-circuit release mechanism to safeguard motors
Fitted with push-in terminals for quick and secure connections
Offers a degree of protection rated IP20, suitable for industrial environments
Capable of operating under a wide ambient temperature range
Utilises a dual-frequency coil for improved power efficiency
Incorporates a corrosion-resistant design to withstand harsh conditions
Compatible with various electrical connection types for flexibility
Supports motors complying with efficiency class IE3 for energy savings
- RS Stock No. 0252089
- Mfr. Part No. 199575 MSC-D-1-M7(24VDC)-PI
Each
$418.47
- RS Stock No. 0251050
- Mfr. Part No. 199563 MSC-D-0,63-M7(230V50HZ)-PI
Each
$385.21
- RS Stock No. 0253371
- Mfr. Part No. 199576 MSC-D-1,6-M7(24VDC)-PI
Each
$425.55
- RS Stock No. 0251054
- Mfr. Part No. 199572 MSC-D-0,25-M7(24VDC)-PI
Each
$397.50
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20











