Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,381.44

(exc. GST)

$2,619.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,381.44

*price indicative

RS Stock No.:
251-987
Mfr. Part No.:
199125 RAMO5-D420PNT-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

UL Approval, CE IEC/EN 60947-4-2, CCC, UL 60947-4-2, RoHS

Overall Width

220mm

Hazardous Area Certification

No

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter redefines efficiency and reliability in motor control applications. Designed specifically for demanding environments, this device boasts a sturdy build and a host of advanced features tailored to enhance performance. With a robust design that not only meets UL certifications but also aligns with stringent electromagnetic compatibility standards, it ensures safe and efficient operation across various industrial settings.

Durable construction ensures resilience in challenging environments

User friendly design facilitates straightforward installations

Robust certifications provide peace of mind in compliance

Optimised for reduced downtime with effective fault protection

  • RS Stock No. 0252390
  • Mfr. Part No. 199073 RAMO5-D200A32-512RS1
Each
$2,004.57
  • RS Stock No. 0252386
  • Mfr. Part No. 199064 RAMO5-D200A32-4120S1
Each
$1,758.69
  • RS Stock No. 0253120
  • Mfr. Part No. 199066 RAMO5-D202A32-4120S1
Each
$1,798.76
  • RS Stock No. 0251988
  • Mfr. Part No. 199128 RAMO5-D424PNT-4120S1
Each
$2,421.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy