Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,004.57

(exc. GST)

$2,205.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,004.57

*price indicative

RS Stock No.:
252-390
Mfr. Part No.:
199073 RAMO5-D200A32-512RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Moeller series Rapid Link DOL starter is an innovative solution designed for reliable performance in demanding applications. Incorporating advanced technology, this DOL starter provides efficient control of three-phase asynchronous motors, catering to both simplicity and effectiveness. Its robust design includes several protection features, ensuring durability and longevity in operational settings. With a focus on user convenience, the device supports a manual override switch and includes dual sensor inputs, making operation straightforward and responsive. Additionally, it meets various international standards and certifications, providing peace of mind in compliance with quality expectations. Ideal for panel builders and engineers, this product is tailored for seamless integration into existing systems, demonstrating its versatility across a variety of environments.

Dual sensor inputs enhance operational flexibility

Manual override switch offers quick control access

Designed to comply with international quality standards

Robust construction ensures longevity in demanding conditions

Temperature-compensated overload protection guarantees motor safety

Plug-in connection simplifies electrical setup

Significant lifespan with up to 10 million operations

Capable of handling high operational and electrical frequencies

Optimised for easy integration into existing panel designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy