Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-117
- Mfr. Part No.:
- 199060 RAMO5-D200A31-4120S1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,758.69
(exc. GST)
$1,934.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,758.69 |
*price indicative
- RS Stock No.:
- 253-117
- Mfr. Part No.:
- 199060 RAMO5-D200A31-4120S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | IEC/EN 60947-4-2, CE, CCC, RoHS, UL 60947-4-2 | |
| Hazardous Area Certification | No | |
| Overall Width | 270mm | |
| Overall Depth | 220mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals IEC/EN 60947-4-2, CE, CCC, RoHS, UL 60947-4-2 | ||
Hazardous Area Certification No | ||
Overall Width 270mm | ||
Overall Depth 220mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is engineered for precision in motor control and automation. Designed to handle up to 6.6 A, it allows for seamless integration with AS Interface systems, catering to advanced automation needs. Compact yet robust, it ensures reliable performance across various industrial applications.
High short circuit current rating ensures robust safety performance
Engineered for electromagnetic compatibility reducing the risk of interference
Accommodates rapid diagnostics and reset via integrated intuitive interfaces
Designed for easy configuration with Rockwell PLC systems enhancing connectivity
Related links
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- RS PRO Power Cord, 2m
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
