Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,798.76

(exc. GST)

$1,978.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,798.76

*price indicative

RS Stock No.:
253-120
Mfr. Part No.:
199066 RAMO5-D202A32-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

CE IEC/EN 60947-4-2, CCC, UL 60947-4-2, UL Approval, RoHS

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton DOL starter is engineered for efficiency and reliability, designed specifically for industrial motor control applications. Featuring exceptional electromagnetic compatibility, this starter ensures smooth operation in diverse environments, thus enhancing production uptime. Its robust design caters to operations at varying altitudes, offering a performance reduction of just 1% for every 100m above 1000m.

Multiple sensor inputs for operational convenience

Plug in connections simplifying installation process

Optimised for performance at various altitudes

  • RS Stock No. 0252390
  • Mfr. Part No. 199073 RAMO5-D200A32-512RS1
Each
$2,004.57
  • RS Stock No. 0251987
  • Mfr. Part No. 199125 RAMO5-D420PNT-4120S1
Each
$2,381.44
  • RS Stock No. 0252386
  • Mfr. Part No. 199064 RAMO5-D200A32-4120S1
Each
$1,758.69
  • RS Stock No. 0251303
  • Mfr. Part No. 199078 RAMO5-D204A32-412RS1
Each
$2,050.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy