Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,635.33

(exc. GST)

$2,898.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,635.33

*price indicative

RS Stock No.:
253-012
Mfr. Part No.:
199129 RAMO5-D420PNT-412RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

CCC IEC/EN 60947-4-2 UL approval RoHS CE UL 60947-4-2

Hazardous Area Certification

No

Overall Width

120mm

Overall Depth

220mm

Series

Eaton Moeller Rapid Link

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter represents the pinnacle of efficiency and reliability in motor control solutions. It is meticulously engineered to cater to the demands of industrial environments, delivering robust performance with its advanced electromagnetic compatibility. The inclusion of features such as manual override switch and sensor input ensures a seamless user experience, while its compact design allows easy installation in limited spaces.

Offers easy configuration with drives Connect mobile app for user convenience

Maximises efficiency with quick stop functionalities through M12 sockets

Supports a maximum mains voltage tolerance facilitating versatile application

Constructed with resistance to mechanical impacts ensuring longevity in demanding environments

Meets stringent product standards for ultraviolet (UV) radiation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy