Eaton MSC-D Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20

Subtotal (1 unit)*

$490.52

(exc. GST)

$539.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.52

*price indicative

RS Stock No.:
251-657
Mfr. Part No.:
199605 MSC-D-10-M11(230V50HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

4kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

8.5A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

115mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1 VDE 0660

Overall Width

45mm

Hazardous Area Certification

No

Series

MSC-D

Overall Depth

214mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DOL starter from the series MSC-D is engineered for reliability and high performance in motor control applications. With its robust construction, it is suitable for use with three-phase motors up to 4 kW, allowing for smooth operation under varying load conditions. The starter effectively manages current overloads with an adjustable setting range, ensuring maximum safety and longevity of the motors. Designed to operate in a diverse range of environmental conditions, it features a degree of protection rated to IP20, making it a versatile solution for industrial settings. Incorporating a short-circuit release, the starter enhances operational safety, while its compact design promotes easy mounting on DIN rails for streamlined installation. This product is compatible with efficiency-class IE3 motors, further reinforcing its commitment to modern energy standards.

Designed for direct online starting of three-phase motors

Fitted with temperature compensated overload protection for enhanced safety

Provides short-circuit protection to safeguard against electrical faults

Capable of operating within a wide temperature range, supporting demanding environments

Constructed with push-in terminals for quick and efficient electrical connections

Complies with international electrical standards for reliability in global markets

Features dual-frequency coil technology for stable performance across frequencies

Lightweight yet durable design aids in easy installation and long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy