Eaton MSC-R Motor Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 252-094
- Mfr. Part No.:
- 199584 MSC-R-0,4-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$571.02
(exc. GST)
$628.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.02 |
*price indicative
- RS Stock No.:
- 252-094
- Mfr. Part No.:
- 199584 MSC-R-0,4-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 310mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 310mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter offers unparalleled control and efficiency for your motor systems. Designed with cutting-edge technology, it accommodates operational voltages of 230V to 415V while delivering robust performance in diverse industrial applications. The device incorporates a push-in terminal connection, simplifying installation and enhancing reliability. Its advanced overload protection ensures the safety of motors, especially those conforming to efficiency class IE3, making it a favoured choice for eco-conscious operations. Ideal for environments requiring stringent adherence to international standards, this reversing starter is not only versatile but also meets rigorous safety and environmental tests, ensuring peace of mind during operation.
Designed to meet IEC/EN standards for optimal reliability
Offers temperature compensated overload protection to enhance motor safeguarding
Features a compact design for installation in tight spaces
Works seamlessly with SmartWire-DT connections for improved integration
Rated for operation in ambient temperatures ranging from -25°C to 55°C
Fitted with a short-circuit release to protect your systems effectively
IP20 rating allows for safe indoor use while excluding hazardous environments
Supports easy mounting on DIN rails, providing versatile installation options
- RS Stock No. 0252097
- Mfr. Part No. 199595 MSC-R-0,4-M7(24VDC)-PI
Each
$611.79
- RS Stock No. 0251641
- Mfr. Part No. 199562 MSC-D-0,4-M7(230V50HZ)-PI
Each
$375.89
- RS Stock No. 0253369
- Mfr. Part No. 199573 MSC-D-0,4-M7(24VDC)-PI
Each
$397.50
- RS Stock No. 0253378
- Mfr. Part No. 199596 MSC-R-0,63-M7(24VDC)-PI
Each
$616.41
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20












