Eaton MSC-R Motor Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 252-095
- Mfr. Part No.:
- 199587 MSC-R-1,6-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$596.71
(exc. GST)
$656.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $596.71 |
*price indicative
- RS Stock No.:
- 252-095
- Mfr. Part No.:
- 199587 MSC-R-1,6-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 550W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | MSC-R | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 550W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series MSC-R | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed for high performance and efficiency in diverse industrial applications. The Eaton Moeller series MSC-R is suitable for a range of motor ratings, ensuring reliable operation across various power settings. Its dual functionality allows for both forward and reverse operations, making it a versatile choice for controlling motors in dynamic environments. Equipped with robust overload protection, this device is engineered to meet stringent safety standards while providing ease of installation with its push-in terminals. The compact design allows for seamless integration into existing systems, optimising space without compromising performance.
Offers temperature compensated overload protection for enhanced reliability
Designed with a short-circuit release feature for improved safety
IP20 rated for effective protection against dust and moisture
Compatible with motors of efficiency class IE3 to support energy saving initiatives
Mounts easily on DIN rails for straightforward installation
Rated operational current up to 1.6 A for versatility in various applications
Compact dimensions facilitate integration into constrained spaces
Rated for a maximum ambient temperature of 55 °C, suitable for demanding environments
High impulse withstand voltage ensures resilience against electrical surges
Meets international standards such as IEC/EN 60947-4-1 for quality assurance
- RS Stock No. 0251058
- Mfr. Part No. 199586 MSC-R-1-M7(230V50HZ)-PI
Each
$587.33
- RS Stock No. 0253378
- Mfr. Part No. 199596 MSC-R-0,63-M7(24VDC)-PI
Each
$616.41
- RS Stock No. 0253379
- Mfr. Part No. 199599 MSC-R-2,5-M7(24VDC)-PI
Each
$645.62
- RS Stock No. 0251656
- Mfr. Part No. 199597 MSC-R-1-M7(24VDC)-PI
Each
$628.11
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20












