Eaton MSC-R Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 251-653
- Mfr. Part No.:
- 199591 MSC-R-10-M9(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$683.92
(exc. GST)
$752.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.92 |
*price indicative
- RS Stock No.:
- 251-653
- Mfr. Part No.:
- 199591 MSC-R-10-M9(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | MSC-R | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Series MSC-R | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R series reversing starter is expertly designed for reliable motor control in demanding environments. With compatibility for 380 V, 400 V, and 415 V systems, this robust unit seamlessly manages motors up to 4 kW. Its exceptional performance is supported by a versatile overload current setting range, making it suitable for varying operational needs. The device is engineered for simplicity in installation and use, featuring push-in terminals that enhance connectivity and streamline setup. Compliance with IEC/EN standards ensures safety and reliability, giving users peace of mind in their operations. The MSC-R series specifically caters to applications requiring both efficiency and performance, making it an ideal choice for industrial settings. In addition to efficient motor control, the reversing starter is also equipped with temperature compensated overload protection, ensuring optimal performance and longevity, even in fluctuating temperatures.
Delivers efficient motor control across multiple voltage options
Designed for ease of installation with convenient push-in terminals
Temperature compensated overload protection enhances operational reliability
Robust design caters to industrial environments with varying operational demands
Offers compliance with stringent safety and performance standards
- RS Stock No. 0251055
- Mfr. Part No. 199580 MSC-D-10-M9(24VDC)-PI
Each
$494.31
- RS Stock No. 0229317
- Mfr. Part No. 121742 MSC-DE-12-M9(24VDC)
Each
$568.30
- RS Stock No. 0230468
- Mfr. Part No. 121755 MSC-DEA-12-M7(24VDC)
Each
$565.55
- RS Stock No. 0230702
- Mfr. Part No. 121753 MSC-DEA-1,2-M7(24VDC)
Each
$565.55
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20











