Eaton MSC-R Motor Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 253-375
- Mfr. Part No.:
- 199590 MSC-R-6,3-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$604.59
(exc. GST)
$665.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.59 |
*price indicative
- RS Stock No.:
- 253-375
- Mfr. Part No.:
- 199590 MSC-R-6,3-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter from the Eaton Moeller series is engineered to provide reliable performance in diverse industrial applications. Designed specifically for efficient motor control, it operates effectively at multiple voltage levels, accommodating 380 V, 400 V, and 415 V with a power rating of 2.2 kW. Its robust construction and advanced thermal management features ensure optimal performance even in demanding conditions. This product not only simplifies installation with its push-in terminals but also prioritises safety and compatibility, making it suitable for motors with efficiency class IE3. With features such as temperature compensated overload protection and a compact design, it seamlessly integrates into existing systems while enhancing operational efficiency.
Fitted with short-circuit release for added safety
Rated for operations up to 2000 m altitude, ensuring versatility
Designed with a degree of protection rated at IP20, making it robust against dust and moisture
Utilises a bi-metal release for accurate overload protection
Temperature compensated overload protection ensures consistent performance under varying thermal conditions
Compliant with international standards for electrical safety, including IEC/EN 60947-4-1
Low power consumption enhances energy efficiency in operation
Mountable on DIN rail for straightforward installation
- RS Stock No. 0250883
- Mfr. Part No. 199601 MSC-R-6,3-M7(24VDC)-PI
Each
$647.69
- RS Stock No. 0251644
- Mfr. Part No. 199568 MSC-D-6,3-M7(230V50HZ)-PI
Each
$418.77
- RS Stock No. 0253372
- Mfr. Part No. 199579 MSC-D-6,3-M7(24VDC)-PI
Each
$435.63
- RS Stock No. 0258529
- Mfr. Part No. 283200 MSC-R-6,3-M7(24VDC)
Each
$639.52
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20












