Eaton MSC-D Motor Starter, DOL, 415V ac, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$385.21

(exc. GST)

$423.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.21

*price indicative

RS Stock No.:
251-050
Mfr. Part No.:
199563 MSC-D-0,63-M7(230V50HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

120W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

630mA

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

95mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Width

45mm

Series

MSC-D

Overall Depth

197mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DOL starter from the Eaton Moeller series is designed for modern industrial applications, offering robust performance in motor control. Engineered to handle voltages of 380 V, 400 V, and 415 V, this device caters to a range of motor ratings from 0.12 kW to 0.18 kW. Featuring push-in terminals for easy installation, the product ensures a secure connection while enhancing the overall reliability of your electrical system. This unit is fully equipped with essential protective features, including temperature compensated overload protection, ensuring both performance and safety in varying climatic conditions. The Eaton Moeller series also highlights its compatibility with efficiency class IE3 motors, making it an excellent choice for environmentally conscious operations. With a compact design, easily mountable on DIN rail systems, the starter fits seamlessly into various configurations, maintaining an organised workspace.

Compact design suitable for space-constrained installations

Compatible with IE3 efficiency class motors for energy-saving applications

Push-in terminals allow for swift and hassle-free connections

Temperature compensated overload protection enhances motor safety

DIN rail mounting simplifies installation and maintenance

Adheres to IEC/EN standards for assured quality compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy