ABB DRAS12-28P Motor Starter, DOL, 400V, 4 kW, 1 Phase
- RS Stock No.:
- 237-4886
- Mfr. Part No.:
- 1SBK114035R2800
- Brand:
- ABB
Subtotal (1 unit)*
$172.20
(exc. GST)
$189.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.20 |
*price indicative
- RS Stock No.:
- 237-4886
- Mfr. Part No.:
- 1SBK114035R2800
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 1 | |
| Mount Type | Surface | |
| Maximum Voltage | 400V | |
| Overall Width | 92mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | DRAS12-28P | |
| Overall Depth | 131.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 1 | ||
Mount Type Surface | ||
Maximum Voltage 400V | ||
Overall Width 92mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series DRAS12-28P | ||
Overall Depth 131.5mm | ||
- COO (Country of Origin):
- CN
ABB Motor Starter, 4kW Power Rating, DOL Type - 1SBK114035R2800
This motor starter is designed to provide effective electrical control for various single-phase motor applications. As an enclosed direct on line starter, it plays a vital role in managing motor operations, ensuring efficient start-up and protection from overloads. With its sturdy construction and compatibility with ABB motor control solutions, it enhances the operational efficiency of industrial machinery.
Features & Benefits
• Supports a power rating of 4kW for efficient operation
• Designed as a DOL starter for straightforward motor control
• Rated for use with 400V single-phase motors
• Compact size allows for versatile installation options
• Enclosed design offers protection and safety in operation
Applications
• Suitable for electrical control panels ensuring safe motor operation
• Applicable in HVAC systems needing consistent motor control
How should it be mounted for optimal performance?
It is recommended to install it in a well-ventilated area to prevent overheating, allowing sufficient space for access and maintenance.
What type of terminals does it have for connections?
It features screw terminals that provide a secure and dependable electrical connection.
What maintenance is required to keep it operating effectively?
Regular inspection for dust accumulation and ensuring connections are secure will help maintain optimal performance.
Related links
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Eaton D4E DOL Starter 400V ac 1 Phase, IP65
- ABB DRAS12-20S DOL Starter IP20
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65