Eaton MSC-D DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 243-574
- Mfr. Part No.:
- 102739 MSC-D-0,63-M7(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$510.64
(exc. GST)
$561.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.64 |
*price indicative
- RS Stock No.:
- 243-574
- Mfr. Part No.:
- 102739 MSC-D-0,63-M7(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, UL60947-4-1A, CSA File No.:012528, CSA Class No.:3211-04 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, UL60947-4-1A, CSA File No.:012528, CSA Class No.:3211-04 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is engineered to provide efficient motor control in various industrial environments. Designed for operation at voltages ranging from 230 to 415 V, this versatile device caters to a wide range of applications, ensuring dependable performance even under demanding conditions. With its compact design and various protection mechanisms, the MSC-D series optimises motor performance and safeguards against potential overloads. Its functionality is enhanced by features like temperature compensated overload protection and an IP20 rated enclosure, making it suitable for diverse operational settings. This starter not only meets international safety standards but also ensures long-lasting reliability.
Temperature compensated overload protection ensures safe operation
Compact dimensions facilitate easy installation in confined spaces
IP20 rating provides adequate protection against touch and foreign objects
Designed for connection to screw terminals for reliable wiring
Rated impulse withstand voltage ensures resilience against voltage spikes
Class 10 A short-circuit release enhances safety against overload
Mounting flexibility allows installation on standard busbars
Suitable for motors with efficiency class IE3, promoting energy efficiency
Meets rigorous international standards to ensure compliance
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
