Eaton MSC-D DOL Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 258-510
- Mfr. Part No.:
- 281929 MSC-D-1-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$384.90
(exc. GST)
$423.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.90 |
*price indicative
- RS Stock No.:
- 258-510
- Mfr. Part No.:
- 281929 MSC-D-1-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 250W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660, UL 60947-4-1, UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 250W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660, UL 60947-4-1, UL, CSA, CE | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 180mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed for superior performance at a voltage range of 230 V to 415 V. Engineered to provide reliable motor control, this device guarantees operational efficiency in various applications. The starter accommodates motor ratings of up to 0.25 kW, ensuring versatility in deployment. Its robust construction meets stringent safety standards, making it an ideal choice for demanding environments. The push-in technology facilitates easy installation on DIN rails, thereby streamlining the setup process. With features like temperature-compensated overload protection and a degree of protection rated at IP20, this product is thoughtfully designed for enhanced durability and safety.
Temperature compensation ensures accurate overload protection
The device's compact dimensions facilitate space-saving installation
Featuring a simple screw terminal connection for enhanced reliability
The starter incorporates a short-circuit release mechanism for added safety
IP20 rating provides solid protection against dust and small objects
Designed for seamless compatibility with motors of efficiency class IE3
Mounting on DIN rail promotes efficient use of vertical space
One normally open auxiliary contact enhances operational flexibility
The design caters to a wide operational temperature range, supporting varied industrial conditions
Rated operational current settings allow for precise tailor-fit applications
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
