Eaton Eaton Moeller MSC-R Motor Starter, Reversing Starter, 415V, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 235-165
- Mfr. Part No.:
- 102987 MSC-R-4-M7(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$813.20
(exc. GST)
$894.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.20 |
*price indicative
- RS Stock No.:
- 235-165
- Mfr. Part No.:
- 102987 MSC-R-4-M7(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Overall Length | 153mm | |
| Maximum Voltage | 415V | |
| Overall Width | 90mm | |
| Standards/Approvals | CE CSA-C22.2 No. 14 (on request) UL UL File No.:E123500 CSA UL 508 (on request) UL Category Control No.:NKJH CSA File No.:012528 IEC/EN 60947-4-1 CSA Class No.:3211-04 CSA-C22.2 No. 14-10 UL60947-4-1A | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller MSC-R | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 1.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Overall Length 153mm | ||
Maximum Voltage 415V | ||
Overall Width 90mm | ||
Standards/Approvals CE CSA-C22.2 No. 14 (on request) UL UL File No.:E123500 CSA UL 508 (on request) UL Category Control No.:NKJH CSA File No.:012528 IEC/EN 60947-4-1 CSA Class No.:3211-04 CSA-C22.2 No. 14-10 UL60947-4-1A | ||
Hazardous Area Certification No | ||
Series Eaton Moeller MSC-R | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter from Eaton is engineered to deliver reliable performance in a variety of industrial applications. Designed with versatility in mind, it supports a range of operating voltages and is equipped to handle motors up to 4 A, ensuring excellent adaptability for different setups. The compact dimensions of this product enable easy integration into existing systems without sacrificing valuable space. With a range of robust safety features, including overload protection and a high degree of environmental resistance, this starter offers peace of mind for operators and system designers alike. The model's efficiency is further enhanced by its precision engineering, making it a prime solution for those seeking quality and durability in motor control solutions.
Compact design optimises installation in tight spaces
Advanced temperature protection enhances operational safety
Dual-frequency coil improves functionality across power supply variations
Easy access screw terminals simplify wiring processes
High short-circuit protection ensures enhanced safety
Robust environmental ratings for dependable performance in challenging conditions
Minimal heat dissipation contributes to energy efficiency
Compatibility with varied motor types makes it versatile for user needs
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase
