Eaton MSC-R Motor Starter, Reversing Starter, 415V, 90 W, 3 Phase, IP20
- RS Stock No.:
- 247-178
- Mfr. Part No.:
- 102982 MSC-R-0,4-M7(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$774.80
(exc. GST)
$852.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.80 |
*price indicative
- RS Stock No.:
- 247-178
- Mfr. Part No.:
- 102982 MSC-R-0,4-M7(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| IP Rating | IP20 | |
| Overall Length | 153mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Standards/Approvals | CE CSA File No.:012528, CSA-C22.2 No. 14, CSA UL File No.:E123500, UL Category Control No.:NKJH, UL CSA-C22.2 No. 14-10, UL60947-4-1A, IEC/EN 60947-4-1 CSA Class No.:3211-04, UL 508 | |
| Series | MSC-R | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
IP Rating IP20 | ||
Overall Length 153mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Standards/Approvals CE CSA File No.:012528, CSA-C22.2 No. 14, CSA UL File No.:E123500, UL Category Control No.:NKJH, UL CSA-C22.2 No. 14-10, UL60947-4-1A, IEC/EN 60947-4-1 CSA Class No.:3211-04, UL 508 | ||
Series MSC-R | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed for efficient control of motor operations, providing reliability for various applications. With its robust construction, it operates seamlessly across a range of voltages, ensuring optimal performance under demanding conditions. The product features advanced overload protection and incorporates a short-circuit release mechanism, enhancing safety during operation. Ideal for users seeking a dependable solution in motor control, this model combines versatility with ease of installation, making it an excellent choice for numerous industrial and commercial environments. Its compact dimensions allow for flexible integration into existing setups, while its high-quality specifications promise durability and consistent functionality.
Fitted with a class 10 A short-circuit release for enhanced safety
Temperature compensated overload protection to prevent motor damage
Compact design allows for efficient use of space in installations
IP20 degree of protection ensures suitability for various environments
Mounts easily on a busbar, simplifying installation and wiring
Compatible with motors featuring efficiency class IE3 for energy savings
Rated operational voltage spans a wide range, accommodating multiple applications
Supports quick installation with screw terminal connections
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
