Dom Metalux Mortice Lock

Subtotal (1 unit)*

$93.16

(exc. GST)

$102.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.16

*price indicative

RS Stock No.:
212-3847
Mfr. Part No.:
7 - F107390010
Brand:
Dom Metalux
Find similar products by selecting one or more attributes.
Select all

Brand

Dom Metalux

Product Type

Mortice Lock

Forend Finish

Steel

Case Height

240mm

Case Depth

46mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Metalux n°7 is a European profile single point mortise lock for metal doors. Designed for an integration into aluminium and steel profiles, it adapts perfectly to a new or replacement environment. Its interaxis is 70 or 85 mm. Reversible, it is equipped with a deadbolt and a silent latch which ensures a soft entry into the strike plate. The anti-corrosion treatment of its interior parts ensures durability over time.

Locking elements: Deadbolt and latchbolt

Key action on latch

Reversible

70 mm Interaxis

Backset: 21, 24.5 or 31 mm (refer to the Techdrawings)

Case depth: 36 mm (F107360010), 39.5 (F107390010) or 46 mm (F107460010).

Galet 8 mm

Deadbolt and latchbolt

European Profile Cylinder

21 mm Axis

Supplied with

Striker Plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy