Eaton MSC-R Motor Starter, Reversing Starter, 415V, 180 W, 3 Phase, 20

Subtotal (1 unit)*

$781.80

(exc. GST)

$859.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.80

*price indicative

RS Stock No.:
240-617
Mfr. Part No.:
102983 MSC-R-0,63-M7(230V50HZ)/BBA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

180W

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

630mA

Mount Type

Busbar

IP Rating

20

Overall Length

200mm

Maximum Voltage

415V

Hazardous Area Certification

No

Standards/Approvals

CSA Class No.:3211-24, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10

Overall Width

90mm

Overall Depth

153mm

Series

MSC-R

COO (Country of Origin):
DE
The Eaton MSC-R Reversing Starter represents a pinnacle of engineering precision, tailored for varied industrial applications. Designed to optimise performance and ensure reliability, it accommodates a wide voltage range and is adept at handling motors with efficiency class IE3. This unit excels in providing exceptional temperature compensated overload protection, safeguarding operations even in challenging environments. Its robust dimensions and IP20 protection rating further underline its durability, making it a dependable choice for professionals seeking a blend of efficiency and safety in motor control applications. Integrated with features like a dual-frequency coil and a comprehensive suite of certifications, the starter is positioned as an ideal solution for enhancing operational integrity and compliance in diverse industrial setups.

Versatile voltage compatibility ensures adaptability across various settings

Compact design allows for easy integration into existing panel arrangements

Built-in short-circuit release enhances safety during operation

Temperature compensated overload protection prevents equipment damage

Wide range of certifications meets international compliance standards

Enhanced mechanical function guarantees consistent performance

Screw terminals facilitate straightforward connectivity and maintenance

Support for mounting on busbars streamlines installation

  • RS Stock No. 0247182
  • Mfr. Part No. 102999 MSC-R-0,63-M7(24VDC)/BBA
Each
$822.57
  • RS Stock No. 0247178
  • Mfr. Part No. 102982 MSC-R-0,4-M7(230V50HZ)/BBA
Each
$774.80
  • RS Stock No. 0258601
  • Mfr. Part No. 283173 MSC-R-0,63-M7(230V50HZ)
Each
$565.23
  • RS Stock No. 0240622
  • Mfr. Part No. 102997 MSC-R-0,25-M7(24VDC)/BBA
Each
$817.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy