Eaton MSC-DE Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 230-467
- Mfr. Part No.:
- 121752 MSC-DE-32-M32(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,197.43
(exc. GST)
$1,317.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,197.43 |
*price indicative
- RS Stock No.:
- 230-467
- Mfr. Part No.:
- 121752 MSC-DE-32-M32(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Overall Length | 242mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Series | MSC-DE | |
| Overall Depth | 128mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Overall Length 242mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Series MSC-DE | ||
Overall Depth 128mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed for high-performance motor control, providing reliable operation across a wide voltage range of 380 V to 415 V. With a focus on efficiency, this solution drives motors with a power rating of up to 15 kW, making it ideal for industrial applications. Engineered to meet stringent safety standards, it includes features such as a short-circuit release and temperature-compensated overload protection, ensuring optimal performance and longevity. The product is compatible with efficiency class IE3 motors and supports a variety of connection options, including screw terminals. Its compact design enables easy installation on standard DIN rails, safeguarding your workspace without compromising functionality. This device embodies cutting-edge technology, tailored for modern electrical systems in diverse environments, from manufacturing facilities to power plants.
Fitted with a short-circuit release for enhanced safety
Temperature compensation ensures consistent performance across varying conditions
Supports screw terminal connections for easy wiring
Ideal for use with efficiency class IE3 motors, promoting energy savings
Capable of handling a rated operational current of up to 32 A
Compact dimensions allow for space-efficient installations
Electrical protections contribute to extended product lifespan
Designed to operate in a wide ambient temperature range, from -25°C to 55°C
Complies with IEC/EN 60947-4-1 and VDE 0660 certifications, ensuring reliability
- RS Stock No. 0231806
- Mfr. Part No. 121749 MSC-DE-32-M25(230V50HZ)
Each
$830.36
- RS Stock No. 0229839
- Mfr. Part No. 121750 MSC-DE-32-M25(24VDC)
Each
$1,015.64
- RS Stock No. 0231808
- Mfr. Part No. 121757 MSC-DEA-12-M12(24VDC)
Each
$605.41
- RS Stock No. 0231805
- Mfr. Part No. 121746 MSC-DE-12-M17(24VDC)
Each
$842.43
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20












