Eaton MSC-DE Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 231-806
- Mfr. Part No.:
- 121749 MSC-DE-32-M25(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$830.36
(exc. GST)
$913.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.36 |
*price indicative
- RS Stock No.:
- 231-806
- Mfr. Part No.:
- 121749 MSC-DE-32-M25(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP20 | |
| Overall Length | 242mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | MSC-DE | |
| Overall Depth | 128mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP20 | ||
Overall Length 242mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Series MSC-DE | ||
Overall Depth 128mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DE series DOL starter from Eaton is engineered for high-performance motor control in demanding applications. This robust device delivers exceptional capability with its powerful features, ensuring reliability and safety for a wide range of industrial settings. Built to withstand operational stresses, it combines advanced electronic trip technology with a compact design, making it ideal for environments where space is at a premium. The starter supports multiple voltage ratings and offers precise overload protection, ensuring optimal motor performance while mitigating risks associated with overheating and short circuits. Its impressive ambient temperature range enables versatility in tough conditions, promoting enhanced uptime and operational efficiency. With a focus on simple installation and adaptability, this starter is a dependable choice for professionals committed to quality.
Offers excellent overload and short-circuit protection to safeguard motor longevity
Compact design fits easily into confined spaces, enhancing installation flexibility
Robust structure ensures durability and reliability in varying environmental conditions
Electronic trip unit delivers precise motor protection tailored to specific applications
Compatible with SmartWire-DT for streamlined connectivity and monitoring
Operational temperature range supports diverse industrial applications
Designed for simple and efficient installation, reducing setup time
Versatile operational capabilities with multiple voltage configurations
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
