Eaton MSC-D Motor Starter, DOL, 415V, 370 W, 3 Phase, IP20

Subtotal (1 unit)*

$531.90

(exc. GST)

$585.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$531.90

*price indicative

RS Stock No.:
229-834
Mfr. Part No.:
121736 MSC-DE-1,2-M7(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

370W

Sub Type

DOL

Number of Phases

3

Current Rating

1.2A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

103mm

Maximum Voltage

415V

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Overall Width

45mm

Hazardous Area Certification

No

Overall Depth

198mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton series is designed to offer reliable performance in demanding applications. This DOL starter is engineered to manage motors with precision, ensuring seamless operation across various voltage specifications. Built with the modern user in mind, it balances efficiency and safety standards while maintaining robust features to optimise usability in industrial environments. It is ideally suited for motor control in various sectors, enhancing operational safety and energy efficiency. The comprehensive technical specifications ensure that this device meets industry requirements, providing versatility and reliable performance in challenging conditions. With its exceptional design and capability to handle different motor ratings, it stands as a premium choice for professionals seeking efficiency and safety in motor control solutions.

Offers temperature compensated overload protection

Designed with a short-circuit release mechanism for added safety

Equipped with screw terminals for secure connections

Supports environmental conditions with a wide operating temperature range

Features a compact design for easy installation on DIN rail

Provides a high short-circuit current rating for enhanced operational reliability

Constructed to be compatible with motors of efficiency class IE3

Incorporates a degree of protection rated IP20 for optimal durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy