Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

$599.97

(exc. GST)

$659.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.97

*price indicative

RS Stock No.:
153-659
Mfr. Part No.:
3RA2110-1GA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.3A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, CE, DNV, LRS, IEC 60529, EAC, UL, UKCA, RoHS, RMRS, RINA, PRS

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficient and reliable motor control. This product is tailored for use with 3-phase AC motors and integrates seamlessly into standard mounting rails.

Long mechanical service life of up to 30 million cycles

Screw and snap-on mounting system for straightforward setup

User-friendly maintenance with easily accessible terminals

Thermal overload release design for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy