Siemens SIRIUS DOL Starter, DOL, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$572.38

(exc. GST)

$629.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.38

*price indicative

RS Stock No.:
153-622
Mfr. Part No.:
3RA2110-0DE15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

90W

Sub Type

DOL

Number of Phases

3

Current Rating

320mA

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-27, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, EAC, CE

Overall Depth

97mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for seamless load feeder operation in demanding environments. With a robust design for both standard rail and screw mounting, it ensures optimal performance, meeting stringent industry standards.

Efficient power loss management ensures lower operational costs

Spring-loaded terminals facilitate quick and secure connections

Silent operation enhances user comfort across installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy