Siemens SIRIUS DOL Starter, DOL, 690V, 750 W, 3 Phase

Subtotal (1 unit)*

$827.09

(exc. GST)

$909.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.09

*price indicative

RS Stock No.:
153-475
Mfr. Part No.:
3RA2110-1CH15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

750W

Sub Type

DOL

Number of Phases

3

Current Rating

2.5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

CE, EAC, UKCA, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed to enhance your electrical systems with high efficiency and reliability. Ideal for load feeder applications, it seamlessly operates at 400 V AC and integrates directly with 60 mm busbar systems.

Supports a wide operational voltage range and ensuring broad compatibility

Incorporates a shock resistance feature

Equipped with mechanical contacts that secure reliable switching operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy